20021311-00010T4LF
20021311-00010T4LF
Description:
10P Minitek 1.27mm Receptacle THT
Supplier:
Amphenol CS
Matchcode:
2002131100010T4LF
Rutronik No.:
CONN12244
Unit Pack:
86
MOQ:
2838
Packaging:
TUBE
Find Alternatives
Datasheet
- No.of contacts
- 10
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 125 V
- Series
- 200...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- MINITEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 26 weeks