10195246-C50303
10195246-C50303
Description:
OCP AC Cable Ass. EU WHIP PLUG L=4300mm
Supplier:
Amphenol CS
Matchcode:
10195246C50303
Rutronik No.:
CABLE4652
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Family
- CABLE ASS.
- Brand
- NO BRAND
- Termin.port A
- EU Whip
- Cable length
- 4300 mm
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- No.of wires
- 07
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 27 weeks