10195246-C50302
10195246-C50302
Description:
OCP AC Cable Ass. EU WHIP PLUG L=3200mm
Supplier:
Amphenol CS
Matchcode:
10195246C50302
Rutronik No.:
CABLE4651
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Family
- CABLE ASS.
- Brand
- NO BRAND
- Termin.port A
- EU Whip
- Cable length
- 3200 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- No.of wires
- 07
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 27 weeks