10178547-102LF
10178547-102LF
Description:
2.54MM RotaSense Bord-Connector Rec. 02P
Supplier:
Amphenol CS
Matchcode:
10178547102LF
Rutronik No.:
CONN18230
Unit Pack:
120
MOQ:
1680
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 1.00 A
- Voltage rating
- 125 V
- Series
- 10178547
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90251900900
- Country
- China
- Supplier Lead time
- 30 weeks