10174587-030000LF
10174587-030000LF
Description:
05P Battery Connector Header 2.50mm
Supplier:
Amphenol CS
Matchcode:
10174587030000LF
Rutronik No.:
CONN20649
Unit Pack:
1240
MOQ:
12400
Packaging:
TUBE
Find Alternatives
- No.of contacts
- 05
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 500 V
- Series
- 101...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- B-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 21 weeks