10171746-00021LF
10171746-00021LF
Description:
USB Type-C Rec 16P SMT 1.6mm
Supplier:
Amphenol CS
Matchcode:
1017174600021LF
Rutronik No.:
CONN20926
Unit Pack:
1200
MOQ:
1200
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 16
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 30 V
- Series
- 101...
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Family
- USB
- Brand
- USB-TYPE-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 19 weeks