10170636-01E510ALF
10170636-01E510ALF
Description:
10P Minitek Header 127 2R VERT THT
Supplier:
Amphenol CS
Matchcode:
1017063601E510ALF
Rutronik No.:
CONN20482
Unit Pack:
400
MOQ:
400
Packaging:
REEL
Find Alternatives
- No.of contacts
- 10
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- N/A V
- Series
- 10170636
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- MINITEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 13 weeks