10155504-A006LF
10155504-A006LF
Description:
1.27mm Crimp-to-Wire Conn Staggered
Supplier:
Amphenol CS
Matchcode:
10155504A006LF
Rutronik No.:
CONN17284
Unit Pack:
300
MOQ:
6000
Packaging:
BAG
Find Alternatives
Datasheet
- No.of contacts
- 06
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- N/A
- Orientation
- _OTHER
- Current rating
- 4.00 A
- Voltage rating
- 48 V
- Series
- 10155504
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 32 weeks