10147606-00005LF
10147606-00005LF
Description:
05P HEADER 1MM R/A SMT MINITEK
Supplier:
Amphenol CS
Matchcode:
1014760600005LF
Rutronik No.:
CONN19262
Unit Pack:
1700
MOQ:
15300
Packaging:
REEL
Find Alternatives
- No.of contacts
- 05
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- 101...
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Family
- W-T-B
- Brand
- MINITEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 32 weeks