10146997-02200LF
10146997-02200LF
Description:
02P Minitek 5.70mm Header 2R R/A
Supplier:
Amphenol CS
Matchcode:
1014699702200LF
Rutronik No.:
CONN3874
Unit Pack:
2352
MOQ:
7056
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- No.of contacts
- 02
- Contact pitch
- 5.70 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 40.0 A
- Voltage rating
- 600 V
- Series
- 101...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Shrouded
- Family
- W-T-B
- Brand
- MINITEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 33 weeks