10142348-005LF
10142348-005LF
Description:
05P Minitek 2R RECEPT
Supplier:
Amphenol CS
Matchcode:
10142348005LF
Rutronik No.:
CONN8413
Unit Pack:
500
MOQ:
1500
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 500 V
- Series
- 101...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 130 °C
- AWG
- 22 to 30
- Family
- W-T-B
- Brand
- MICROSPACE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 16 weeks