10142344-104KLF
10142344-104KLF
Description:
04P Minitek 2R Header
Supplier:
Amphenol CS
Matchcode:
10142344104KLF
Rutronik No.:
CONN2981
Unit Pack:
260
MOQ:
2340
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 04
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 4.00 A
- Voltage rating
- 00 V
- Series
- 101...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 130 °C
- Feature funct.
- Shrouded
- Family
- W-T-B
- Brand
- MICROSPACE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 22 weeks