10137237-0020LF
10137237-0020LF
Description:
08P MINI I/O TYPE II 90° 1,27MM
Supplier:
Amphenol CS
Matchcode:
101372370020LF
Rutronik No.:
CONN7293
Unit Pack:
1800
MOQ:
9000
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 101...
- Family
- MODJACK
- Brand
- MINI I/O
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 18 weeks