10112684-T03-04
10112684-T03-04
Description:
04P Minitek Header
Supplier:
Amphenol CS
Matchcode:
10112684T0304
Rutronik No.:
CONN13144
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
- No.of contacts
- 04
- Contact pitch
- 2.77 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- ANGLED
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 101...
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 115 °C
- Family
- CONNECTOR
- Brand
- MINITEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 20 weeks