10104321-009RLF
10104321-009RLF
Description:
Universal Contact 3.5MM/ C64775
Supplier:
Amphenol CS
Matchcode:
10104321009RLF
Rutronik No.:
CONN9515
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 12 V
- Series
- 101...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- CONTACT
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 27 weeks