10061913-121MLF
10061913-121MLF
Description:
64Px4 PCI-Express Card-Edge
Supplier:
Amphenol CS
Matchcode:
10061913121MLF
Rutronik No.:
CONN20427
Unit Pack:
250
MOQ:
2000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 64
- Contact pitch
- 1.00 mm
- Number of rows
- 04
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 1.10 A
- Voltage rating
- 300 V
- Series
- 10061913
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- GEN3
- Family
- EDGE CARD
- Brand
- PCIEXPRESS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Netherlands
- Supplier Lead time
- 18 weeks