SLEM37Y
SLEM37Y
Description:
07P Recept. Male
Supplier:
Amphenol MAO
Matchcode:
SLEM37Y
Rutronik No.:
COCIRC8624
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 07
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 600 V
- Series
- SLE
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- CONNECTOR
- Brand
- SL SERIES
- Automotive
- NO
- RoHS Status
- Leaded
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 11 weeks