OP021F000000G
OP021F000000G
Description:
02P Pluggable_Header 10.00mm Black
Supplier:
Amphenol IPG
Matchcode:
OP021F000000G
Rutronik No.:
CONN1916
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
- No.of contacts
- 02
- Contact pitch
- 10.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- OP
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks