N25Q032A13ESCA0F
N25Q032A13ESCA0F
Description:
Serial NOR Flash 32M 3V SOIC8 125C Auto.
Supplier:
Alliance Memory
Matchcode:
N25Q032A13ESCA0F
Rutronik No.:
ICPROM11394
Unit Pack:
2500
MOQ:
2500
package:
SOIC8
Packaging:
REEL
- Density
- 32M bit
- U(cc)
- 3 V
- Package
- SOIC8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- Serial NOR
- ECCN
- 3A991
- Customs Tariff No.
- 85423269000
- Country
- China
- Supplier Lead time
- 8 weeks