ASFC4G31M-51BIN
ASFC4G31M-51BIN
Description:
4GB eMMC04 153BGA 3V -45C~+85C
Supplier:
Alliance Memory
Matchcode:
EMMC04
Rutronik No.:
ICEMMC1128
Unit Pack:
160
MOQ:
160
package:
BGA153
Packaging:
TRAY
Find Alternatives
Datasheet
- Type
- MLC
- Density
- 4G Byte
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- Package width
- 11.5x13 mm
- U(ccq)
- 1,7/2,7 V
- U(cc)
- 2,7-3,6 V
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Speed
- 200MHz MHz
- ECCN
- EAR99
- Customs Tariff No.
- 85423219000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
ASFC4G31MA-51BIN4GB eMMC04 153BGA 3V -45C~+85C
Part No.:
ICEMMC1224
package:
BGA153
Packaging:
TRAY
|
Unit Price
61,41 $
|
Unit Pack
171
|
Stock Info
Obsolete Part
|
Price, Lead time
Find Alternatives
Datasheet
| |