ASFC16G31TA-51BCN
ASFC16G31TA-51BCN
Description:
16GB eMMC5.1 BGA153 C-Temp -25°C-85°C
Supplier:
Alliance Memory
Matchcode:
EMMC16
Rutronik No.:
ICEMMC1250
Unit Pack:
1
MOQ:
1
package:
BGA153
Packaging:
TRAY
- Density
- 16G Byte
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- Package width
- 11.5x13 mm
- U(ccq)
- 1,8/3,6 V
- U(cc)
- 2,7-3,6 V
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Speed
- 200MHz MHz
- Organisation
- 128GBX1
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks