AS9F34G08SA-25BIN
AS9F34G08SA-25BIN
Description:
SLC Parallel NAND 4Gb x8 3,3V FBGA63 Ind
Supplier:
Alliance Memory
Matchcode:
NAND0408FBGA3.3
Rutronik No.:
ICPROM11307
Unit Pack:
210
MOQ:
210
package:
FBGA63
Packaging:
TRAY
- Type
- SPI NAND
- Density
- 4G bit
- Organisation
- x8
- U(cc)
- 3.3 V
- Package
- FBGA63
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- South Korea
- Supplier Lead time
- 18 weeks