AS7C34098A-15JIN
AS7C34098A-15JIN
Description:
SRAM 4Mb x16 15ns SOJ44 3.3V I-Temp
Supplier:
Alliance Memory
Matchcode:
AS7C34098A-15JIN
Rutronik No.:
ICRAM6128
Unit Pack:
16
MOQ:
160
package:
SOJ44
Packaging:
TUBE
Find Alternatives
Datasheet
- Density
- 4M bit
- Organisation
- 256Kx16
- Access Time
- 15 ns
- U(cc)
- 3.3 V
- Package
- SOJ44
- U(cc) min
- 3.0 V
- U(cc) max
- 3.6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- FAST
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks