AS6C1008-55STIN
AS6C1008-55STIN
Description:
SRAM 128Kx8 55ns sTSOP32
Supplier:
Alliance Memory
Matchcode:
AS6C1008-55STIN
Rutronik No.:
ICRAM6096
Unit Pack:
234
MOQ:
234
package:
TSOP32
Packaging:
TRAY
Find Alternatives
Datasheet
- Density
- 1M bit
- Organisation
- 128Kx8
- Access Time
- 55 ns
- U(cc)
- 3,3/5,0 V
- Package
- TSOP32
- U(cc) min
- 2.7 V
- U(cc) max
- 5.5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- LOWPOWER
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 26 weeks