AS4C8M32MSB-6BIN
AS4C8M32MSB-6BIN
Description:
LP SDRAM 256Mb 8Mx32 166MHz BGA90 85C
Supplier:
Alliance Memory
Matchcode:
AS4C8M32MSB-6BIN
Rutronik No.:
ICDRAM2413
Unit Pack:
240
MOQ:
240
package:
BGA90
Packaging:
TRAY
Find Alternatives
Datasheet
- Density
- 256M bit
- Organisation
- 8Mx32
- U (cc)
- 1.8 V
- Package
- BGA90
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Refresh
- 4K bit
- Clock frequency
- 166M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks