Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Digital ICs
  4. DRAM
  5. Alliance Memory DRAM
Please login for custom pricing, delivery terms and real time stock information

AS4C2M32SA-7TCN

ALLIANCE

AS4C2M32SA-7TCN

Description: SDRAM 64Mb 2Mx32 143MHz TSOP Supplier: Alliance Memory Matchcode: AS4C2M32SA-7TCN Rutronik No.: ICDRAM1758 Unit Pack: 108 MOQ: 108 package: TSOP86 Packaging: TRAY
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Density
64M bit
Organisation
2Mx32
U (cc)
3,3 V
Package
TSOP86
T(A) max
70 °C
T(A) min
0 °C
Refresh
4K bit
Clock frequency
143M Hz
Automotive
NO
RoHS Status
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks

Request or order:

Please login
12,51 $
1.351,08 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

108 12,51 $
216 10,19 $
324 9,65 $
432 9,38 $

Alternatives

Elite Semiconductor Microelectronics Technology Inc.
ESMT M12L64164A-7TG2C

M12L64164A-7TG2C

Semiconductors
  • SDRAM 64Mb 4Mx16 143MHz TSOP
  • package: TSOP54
  • Packaging: TRAY
Elite Semiconductor Microelectronics Technology Inc.
ESMT M12L64164A-5TG2C

M12L64164A-5TG2C

Semiconductors
  • SDRAM 64Mb 4Mx16 200MHz TSOP
  • package: TSOP54
  • Packaging: TRAY
Elite Semiconductor Microelectronics Technology Inc.
ESMT M12L64322A-6BIG2S

M12L64322A-6BIG2S

Semiconductors
  • SDRAM 64Mb 2Mx32 166MHz BGA90
  • package: BGA90
  • Packaging: TRAY
Elite Semiconductor Microelectronics Technology Inc.
ESMT M12L64322A-6BVAG2S

M12L64322A-6BVAG2S

Semiconductors
  • SDRAM 64Mb 2Mx32 166MHz...
  • package: BGA90
  • Packaging: TRAY
Elite Semiconductor Microelectronics Technology Inc.
ESMT M12L64164A-5TIG2C

M12L64164A-5TIG2C

Semiconductors
  • SDRAM 64Mb 4Mx16 200MHz...
  • package: TSOP54
  • Packaging: TRAY
Elite Semiconductor Microelectronics Technology Inc.
ESMT M12L64164A-5BIG2C

M12L64164A-5BIG2C

Semiconductors
  • SDRAM 64Mb 4Mx16 200MHz BGA...
  • package: BGA54
  • Packaging: TRAY
Elite Semiconductor Microelectronics Technology Inc.
ESMT M12L64164A-7TIG2C

M12L64164A-7TIG2C

Semiconductors
  • SDRAM 64Mb 4Mx16 143MHz...
  • package: TSOP54
  • Packaging: TRAY
Elite Semiconductor Microelectronics Technology Inc.
ESMT M12L64164A-5TIG2C

M12L64164A-5TIG2C

Semiconductors
  • SDRAM 64Mb 4Mx16 200MHz...
  • package: TSOP54
  • Packaging: REEL
Elite Semiconductor Microelectronics Technology Inc.
ESMT M12L64164A-5BIG2C

M12L64164A-5BIG2C

Semiconductors
  • SDRAM 64Mb 4Mx16 200MHz BGA...
  • package: BGA54
  • Packaging: REEL
Zentel Japan
ZENTEL A3V64S40GTP-60I

A3V64S40GTP-60I

Semiconductors
  • package: TSOPII-54
  • Packaging: TRAY
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message