AS29CF010-55CCIN
AS29CF010-55CCIN
Description:
Parallel NOR 1M x8 55ns PLCC32
Supplier:
Alliance Memory
Matchcode:
AS29CF010-55CCIN
Rutronik No.:
ICPROM10719
Unit Pack:
150
MOQ:
150
package:
PLCC32
Packaging:
TUBE
Find Alternatives
Datasheet
- Density
- 1M bit
- Organisation
- 128Kx8
- Access time
- 55 ns
- U(cc)
- 5.0 V
- Package
- PLCC32
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- PARALLEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks