WOP-210K-SAE
WOP-210K-SAE
Description:
Touch Panel PC 10.1" ARM9
Supplier:
ADVANTECH
Matchcode:
WOP-210K
Rutronik No.:
DISSYS1700
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Touch techno.
- RESISTIVE
- CPU
- ARM9
- Socket type
- ONBOARD
- Memory type
- NONE
- Memory sockets
- NONE
- SATA ports
- NONE
- SSD Connector
- NONE
- miniPCIe
- NONE
- USB ports
- 2
- COM ports
- NONE
- Ethernet
- NONE
- Ethernet type
- NONE
- Panel height
- 212,1 mm
- Panel width
- 270,1 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84713000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 13 weeks