USC-360NP-BI355
USC-360NP-BI355
Description:
15,6" AIO Panel-PC with Intel ADL-N
Supplier:
ADVANTECH
Matchcode:
USC-360N
Rutronik No.:
DISSYS1702
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Screen size
- 15.6 inch
- Touch techno.
- PCAP
- System chipset
- INTEL
- CPU
- N355
- Socket type
- ONBOARD
- Memory type
- NONE
- Memory sockets
- 1X SO-DIMM
- Max.memory size
- 16 GB
- SATA ports
- 1
- SSD Connector
- NONE
- miniPCIe
- NONE
- USB ports
- NONE
- COM ports
- NONE
- Ethernet
- 1X
- Ethernet type
- NONE
- Ethernet chipse
- LAN
- WLAN integrated
- N Y/N
- OS installed
- NO
- HDD/SSD instal.
- 1x
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84713000000
- Country
- China
- Supplier Lead time
- 18 weeks