SQR-SD4N16G3K2NNHB
SQR-SD4N16G3K2NNHB
Description:
16GB DDR4 3200 SO-DIMM
Supplier:
ADVANTECH
Matchcode:
SQR-SD4N16G3K2NNHB
Rutronik No.:
DISMOD2637
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Capacity
- 16 GB
- Temp.max.
- 85°C
- Layout
- SO-DIMM
- Temp.min.
- -40°C
- Clockfrequency
- 3200 MHZ
- ECC
- NO
- Voltage
- 1,2
- Pins
- 260
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks