SQF-S25V4-240GDSCC
SQF-S25V4-240GDSCC
Description:
SSD 240GB 2,5 SATA 840-D
Supplier:
ADVANTECH
Matchcode:
SQF-S25V4-240GDSCC
Rutronik No.:
DISSSD1743
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- Capacity
- 240 GB
- Flash
- TLC
- Temp.max.
- 85°C
- Temp.min.
- 0°C
- Formfactor
- 2,5 INCH
- Thickness
- 7 MM
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks