PPC-315SW-PN9A
PPC-315SW-PN9A
Description:
15,6" Fanless Wides. Panel PC +Intel N97
Supplier:
ADVANTECH
Matchcode:
PPC-315SW ADL_N
Rutronik No.:
DISSYS1704
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Screen size
- 15,6 inch
- Touch techno.
- RESISTIVE
- System chipset
- Intel
- CPU
- N97
- Socket type
- ONBOARD
- Memory type
- NONE
- Memory sockets
- 1X SO-DIMM
- Max.memory size
- 16 GB
- SATA ports
- NONE
- SSD Connector
- NONE
- miniPCIe
- NONE
- USB ports
- 4
- COM ports
- NONE
- Ethernet
- 2X
- Ethernet type
- 10/100MB
- Ethernet chipse
- Intel I226
- WLAN integrated
- N Y/N
- OS installed
- N
- HDD/SSD instal.
- N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84713000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks