PCE-DP10-00A1E
PCE-DP10-00A1E
Description:
DP to DP cable w/ BKT 25cm
Supplier:
ADVANTECH
Matchcode:
PCE-5133
Rutronik No.:
DISACC2102
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Cable type
- DP
- Length
- 250 mm
- Bracket size
- N/A
- No.cables
- 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- Supplier Lead time
- 11 weeks