OPT1-ANT-WFT-06
OPT1-ANT-WFT-06
Description:
2.4 GHz, 5 GHz, and up to 7 GHz bands, T
Supplier:
ADVANTECH
Matchcode:
OPT1-ANT-WFT-06
Rutronik No.:
WIREAC3684
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Antenna type
- Dipole
- Standard
- WIFI6
- Frequency
- >2,4G Hz
- Connector (1)
- SMA male
- Impedance
- 50 Ohm
- Gain
- 5,0 dB
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 12 weeks