MIO-5379C7-R2A1
MIO-5379C7-R2A1
Description:
3,5 Board w/ Core Ultra 7 155U
Supplier:
ADVANTECH
Matchcode:
MIO-5379
Rutronik No.:
DISBOA4107
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Form factor
- 3,5 M/IO
- Socket type
- ONBOARD
- System chipset
- ONBOARD
- Memory type
- DDR5
- PATA ports
- NONE
- SATA ports
- NONE
- Memory sockets
- ONBOARD
- SSD connector
- M.2
- miniPCIe
- NONE
- USB ports
- 8
- COM ports
- 4
- LVDS/eDP
- NONE
- LVDS type
- 24BIT
- Ethernet
- 2X
- Ethernet type
- NONE
- Ethernet chipse
- Intel
- Power input
- 12/24V DC
- Typ.capacity
- 210 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 96 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 28 weeks