MIC-743-AT7A1
MIC-743-AT7A1
Description:
Fanless Box PC Jetson Thor
Supplier:
ADVANTECH
Matchcode:
MIC-743-AT
Rutronik No.:
DISSYS1699
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Cooling design
- FANLESS
- Socket type
- ONBOARD
- Memory type
- NONE
- Memory socket
- NONE
- Max.memory size
- 128 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- HDMI
- SATA ports
- NONE
- PATA ports
- 0
- SSD connector
- NONE
- USB ports
- 6
- COM ports
- NONE
- Ethernet
- 1X
- Ethernet type
- 10/100MB
- Power input
- NONE
- System height
- 200 mm
- System width
- 195 mm
- System length
- 71 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- NONE
- Country
- Taiwan
- Supplier Lead time
- 101 weeks