HPC-7420-85ZX
HPC-7420-85ZX
Description:
4U Front Access Chassis
Supplier:
ADVANTECH
Matchcode:
HPC-7420
Rutronik No.:
DISACC1855
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Form factor
- 19INCH 4U
- Board format
- ATX
- Slots
- 11
- Integrated PSU
- N Y/N
- PSU power
- 0 W
- PSU manufact.
- NONE
- Lock.front door
- NONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks