DSD-5038N-80A1E
DSD-5038N-80A1E
Description:
38 Industrial Stretched Signage Display
Supplier:
ADVANTECH
Matchcode:
DSD-5038N-80A1E
Rutronik No.:
DISMON2020
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- Screensize
- 38 inch
- Brightness
- 800 cd/m²
- Resolution
- 1920x538 pixel
- Viewing angle
- 176/176 u/d/l/r
- Colours
- 16.7M
- Width
- 980.90 mm
- Height
- 490.45 mm
- Interface
- LVDS
- Contrast
- 4000:1
- Backlight Sys.
- LED
- Response time
- 9.5 ms
- Operating temp.
- 0 - +50 °C
- Display Type
- TFT
- TFT with Touch.
- N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks