ARK-2120L-S6A1E
ARK-2120L-S6A1E
Description:
Box-PC Fan.Intel Atom D2600
Supplier:
ADVANTECH
Matchcode:
ARK-2120L-S6A1E
Rutronik No.:
DISSYS1126
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
- Cooling design
- FANLESS
- System chipset
- INTEL
- Socket type
- ONBOARD
- Memory type
- DDR3
- Memory socket
- 1X SO-DIMM
- Max.memory size
- 4 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- HDMI/VGA
- SATA ports
- 1
- PATA ports
- 0
- SSD connector
- CFAST
- USB ports
- 6
- COM ports
- 4
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Sound onboard
- Y Y/N
- Special feature
- 4COM 6USB
- Power input
- 12V DC
- System height
- 69.2 mm
- System width
- 264.5 mm
- System length
- 133 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- FULL
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- Supplier Lead time
- 9 weeks