AIMB-587F-00A1E
AIMB-587F-00A1E
Description:
Micro-ATX Board Intel Q470/W480
Supplier:
ADVANTECH
Matchcode:
AIMB-587F-00A1E
Rutronik No.:
DISBOA3445
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
- Form factor
- MICRO-ATX
- System chipset
- Intel Q470
- Socket type
- LGA1200
- Memory type
- DDR4
- Onboard graphic
- Y Y/N
- Memory sockets
- 4X DIMM
- Graphic interf.
- DP/VGA
- SATA ports
- 6
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- NONE
- USB ports
- 12
- COM ports
- 8
- LVDS/eDP
- 1X EDP
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Ethernet
- 4X
- Ethernet type
- 10GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 128 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks