ADAM-4117-C
ADAM-4117-C
Description:
8-ch Analog Input Module with Modbus
Supplier:
ADVANTECH
Matchcode:
ADAM-4117-C
Rutronik No.:
DISACC2108
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Type
- ANALOG
- Bus type
- ADAM
- Slot bracket
- N Y/N
- Bracket size
- NONE
- Width
- 60 mm
- Length
- 112 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks