91-95319-5010
91-95319-5010
Description:
Pass. Heatsink for COM Expr. Type 7 Mod.
Supplier:
Adlink
Matchcode:
91-95319-5010
Rutronik No.:
DISACC2025
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Cooling solutio
- PASSIVE
- Fan connector
- NONE
- Heatpipe incl.
- N Y/N
- Mounting
- SCREWS
- Cassis height
- 1U
- Accessory
- NONE
- Socket type
- ONBOARD
- Cooler material
- ALUMINIUM
- Height
- 5 mm
- Width
- 50 mm
- Length
- 82 mm
- Weight
- 60 g
- Matching board
- ROM-5720
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks