91-7C010-0010
91-7C010-0010
Description:
MXM Nvidia RTX 500 PRO BLACKWELL
Supplier:
Adlink
Matchcode:
EGX-MXM-BW500
Rutronik No.:
DISACC2058
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Chip manufact.
- NVIDIA
- Chipset
- RTX
- Bus type
- PCIE 3.0
- PCIe slot
- X16
- Memory size
- 8000 MB
- VGA
- NONE
- DVI
- NONE
- HDMI
- NONE
- DP
- NONE
- miniDP
- 4
- Cooler
- ACTIVE
- Slot bracket
- Y Y/N
- Bracket size
- STANDARD
- Used slots
- 1
- Video IN
- N Y/N
- Video OUT
- N Y/N
- Width
- 68 mm
- Length
- 156 mm
- Height
- 20 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84718000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks