AG06012MB257903(05)
AG06012MB257903(05)
Description:
60X60X25 12V21.03CFM29.3DB 2Ball
Supplier:
ADDA
Matchcode:
AG06012MB25790305
Rutronik No.:
FAN4590
Unit Pack:
300
MOQ:
2100
Packaging:
BOX
Find Alternatives
Datasheet
- Length
- 60 mm
- Voltage
- 12 V
- Airflow m³/h
- 35.72 m³/h
- Bearing
- 2 Ball
- Depth
- 25 mm
- Noise
- 29.3 dB
- Rated Speed
- 4000 RPM
- Power Consumpt.
- 1.48 W
- Width
- 60 mm
- Airflow/CFM
- 21.03 CFM
- Pressure range
- 0.202 inch/H²O
- Approvals
- UL/CE/CUL
- Typ
- AG06012
- Temperature
- -10/+70 °C
- Weight
- 65 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks