AD4512HX-K90 (XT1)
AD4512HX-K90 (XT1)
Description:
45x45x06 12V 8.13CFM HYPRO
Supplier:
ADDA
Matchcode:
AD4512HXK90XT1
Rutronik No.:
FAN4343
Unit Pack:
180
MOQ:
720
Packaging:
BOX
Find Alternatives
- Length
- 45 mm
- Voltage
- 12 V
- Airflow m³/h
- 13.8277 m³/h
- Bearing
- HYPRO
- Depth
- 6 mm
- Noise
- 41 dB
- Rated Speed
- 6200 RPM
- Power Consumpt.
- 0.72 W
- Width
- 45 mm
- Airflow/CFM
- 8.139 CFM
- Height
- 45 mm
- Pressure range
- 0.109 inch/H²O
- Approvals
- CE,UL,CUL
- Typ
- AD4512HX
- Temperature
- -10/+70 °C
- Weight
- 11 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 31 weeks