AD04012LX107300(10)
AD04012LX107300(10)
Description:
40x40x10.5 12V 5.67CFM 21.2dB Hypro
Supplier:
ADDA
Matchcode:
AD04012LX107300(10)
Rutronik No.:
FAN4816
Unit Pack:
700
MOQ:
700
Packaging:
BOX
- Length
- 40 mm
- Voltage
- 12 V
- Bearing
- HYPRO
- Noise
- 21.2 dB
- Rated Speed
- 5000 RPM
- Power Consumpt.
- 0.84 W
- Width
- 40 mm
- Airflow/CFM
- 5.676 CFM
- Height
- 10.5 mm
- Pressure range
- 0.086 inch/H²O
- Approvals
- CE/UL/CUL
- Typ
- AD04012LX
- Temperature
- -10/+70 °C
- Weight
- 17 g
- Assembly
- yes
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 25 weeks