PER-TAIX4-A10-PCIE
PER-TAIX4-A10-PCIE
Description:
AI Edge Computing Module Myriad
Supplier:
AAEON
Matchcode:
PER-TAIX4-A10-PCIE
Rutronik No.:
DISACC1391
Unit Pack:
1
MOQ:
10
Packaging:
INDIVIDUAL
- Processor
- 2 Myriad X
- Technology
- VLIW
- Form factor
- M.2
- Interface
- PCIE
- Cooling solutio
- WITH FAN
- Operating temp.
- 0 TO +50°
- Pwr.consumption
- 10 W
- Open vino supp.
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 4 weeks