ULCD-43PT-PI
ULCD-43PT-PI
- Panel size
- 4,3 Inch
- Resolution
- 480x272 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 500 cd/m²
- Viewing angles
- 50/70/140 °
- Technology
- microLCD
- Contrast
- 500:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- Res Touch
- Oper.temp.
- -15 - +65 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 120 mm
- Height
- 15,2 mm
- Width
- 67,3 mm
- Weight
- 0,079 KG
- Open frame
- NO
- Powerconsumpt.
- 4V - 5,5V watt
- Automotive
- NO
- Package
- 138x100x30
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091990
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Includes
1 x ULCD-43PT
1 x 4D Serial Pi Adaptor
1 x 5 Pin Ribbon Cable
4.3" Raspberry Pi & ASUS Tinker Board Display Module for the Raspberry Pi A, B and B+ & ASUS Tinker Board
The uLCD-43PT-PI is a Raspberry Pi & ASUS Tinker Board Display Module Pack, which includes a uLCD-43PT 4.3" Resistive Touch LCD Display with Resistive Touch, a 4D Pi Adaptor and 5 way interface cable.
The uLCD-43PT-PI customises the uLCD-43PT Display specifically for interfacing with the Raspberry Pi & ASUS Tinker Board, to provide a quick and easy interface without any wiring hassles.
The Raspberry Pi & ASUS Tinker Board Display Module Pack enables a Raspberry Pi & ASUS Tinker Board user to quickly connect the 4D Pi Adaptor Shield to their Raspberry Pi & ASUS Tinker Board, connect the 5 way cable between the Adaptor and the Display Module, and be connected in seconds to start programming their new 4D Systems Display.
The uLCD-43PT-PI has a comprehensive ViSi-Genie library written to communicate with the Raspberry Pi & ASUS Tinker Board, allowing the Visi-Genie events to be easily understood by the Raspberry Pi & ASUS Tinker Board and users code.
Utilises the Raspberry Pi & ASUS Tinker Board's UART Serial Port.
For a detailed listing of the capabilities of the display module in this Raspberry Pi & ASUS Tinker Board Pack, please refer to the datasheet for the display itself, available from the Product Page of the uLCD-43PT.