GEN4-FT812-43T
GEN4-FT812-43T
- Panel size
- 4,3 Inch
- Resolution
- 480x272 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 400 cd/m²
- Viewing angles
- 70/60/140 °
- Technology
- TFT LCD
- Contrast
- 500:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- Res Touch
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 127,6 mm
- Height
- 7,9 mm
- Width
- 69,4 mm
- Weight
- N/A KG
- Open frame
- NO
- Powerconsumpt.
- 4V - 5,5V watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091990
- Country
- Australia
- Supplier Lead time
- 6 weeks
•LCD TFT Screen with an integrated 4-wire Resistive Touch Panel.
•480x272 Resolution.
•Mono PWM Audio output with separate amplifier enable, designed to be connected directly to a simple filter and external amplifier circuit.
•On board FTDI FT812 Video Engine.
•SPI Interface to Host Processor/Controller, up to 30Mhz (Mode 0 only).
•Programmable Interrupt Controller, with dedicate Interrupt pin to Host.
•64 voice polyphonic sound synthesizer.
•PWM dimming control for LCD backlight
•Power mode control to put the FT812 into sleep and standby modes, with dedicated power down pin to Host.
•JPEG and motion-JPEG decode
•Single 5.0V supply
•3.3V SPI Bus, Audio Output and amplifier Enable, along with GPIO (not 5V tolerant).
•Module dimensions: 127.6 x 69.3 mm.
•Touch Area: 95.04 x 53.86mm
•4 x 4.0mm mounting holes
•RoHS and CE compliant.