gen4-ESP32-24CT-CLB
gen4-ESP32-24CT-CLB
Description:
2.4 240x320 ESP32 cap. w/ Cov. Lens Bez.
Supplier:
4D SYSTEMS
Matchcode:
gen4-ESP32-24CT-CLB
Rutronik No.:
DISIMO1346
Unit Pack:
10
MOQ:
10
package:
N/A
Packaging:
INDIVIDUAL
- Panel size
- 2.4 Inch
- Resolution
- 240x320 Pixel
- Backlight
- 1x4 LED
- Brightness
- 300 cd/m²
- Viewing angles
- 80/80/160 °
- Technology
- TFT LCD
- Contrast
- 800:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- Cap Touch
- Oper.temp.
- -20 - +65 °C
- 24/7 certified
- N/A
- Length
- 79,0 mm
- Height
- 12,4 mm
- Width
- 58,7 mm
- Weight
- 0,03 KG
- Open frame
- NO
- Powerconsumpt.
- 1 watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85371091990
- Country
- Australia
- Supplier Lead time
- 8 weeks